Pilz 772170 Series Input/Output Module

Subtotal (1 unit)*

Kr. 4 178,57

(exc. VAT)

Kr. 5 223,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 178,57

*price indicative

RS Stock No.:
340-436
Mfr. Part No.:
772170
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Input/Output Module

Series

772170

Sub Type

Input/Output Module

For Use With

PNOZmulti 2

Standards/Approvals

TÜV, cULus Listed, KOSHA, UKCA, CE, EAC (Eurasian)

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz configurable safe small controllers PNOZmulti 2, with an expansion module for the safe monitoring of 1 axis, enable precise and reliable monitoring of a single axis in motion control applications. This module ensures the safe operation of machinery by detecting and responding to safety-critical events, adhering to relevant safety standards for industrial automation systems.

CE and UKCA listed

Supply voltage is 24 V

Screw and spring loaded terminal connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy