Siemens SIMATIC ET Series Input/Output Module, 4 Inputs, 24V
- RS Stock No.:
- 252-0056
- Distrelec Article No.:
- 301-77-936
- Mfr. Part No.:
- 6ES7136-6AB00-0CA1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 268,86
(exc. VAT)
Kr. 9 086,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 268,86 |
*price indicative
- RS Stock No.:
- 252-0056
- Distrelec Article No.:
- 301-77-936
- Mfr. Part No.:
- 6ES7136-6AB00-0CA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | SIMATIC ET | |
| Product Type | Input/Output Module | |
| Mount Type | Input Module | |
| Sub Type | Input Module | |
| For Use With | Fail-Safe Analog Inputs | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Terminal Type | Spring Terminal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, EAC, RCM, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC ET | ||
Product Type Input/Output Module | ||
Mount Type Input Module | ||
Sub Type Input Module | ||
For Use With Fail-Safe Analog Inputs | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Terminal Type Spring Terminal | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, EAC, RCM, CE, CSA | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP is a electronics module ET 200SP with fail-safe analog inputsup to PL E (ISO 13849), up to SIL 3 (IEC 61508).
Power loss: 2 W
Input resistance (0 to 10 V): 16 kΩ
Sigma Delta measurement principle
Related links
- Siemens SIMATIC ET Series Input/Output Module 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 2 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module, 24V
- Siemens 3RG Series Input/Output Module 4 Outputs, 24V
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Eaton EU5E Series Input Module 24V
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP