Siemens SIMATIC ET Series Input/Output Module, 4 Inputs, 2 Outputs, 24V
- RS Stock No.:
- 252-0059
- Mfr. Part No.:
- 6ES7146-5FF00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 6 520,00
(exc. VAT)
Kr. 8 150,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 520,00 |
*price indicative
- RS Stock No.:
- 252-0059
- Mfr. Part No.:
- 6ES7146-5FF00-0BA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | SIMATIC ET | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | Fail-safe I/O Modules | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CSA, EAC, RCM, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC ET | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With Fail-safe I/O Modules | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CSA, EAC, RCM, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP, ET 200AL, F-DI 4+F-DQ 2x24VDC/2A, 4xM12, PROFIsafe,up to PL e (ISO 13849), Up to SIL 3 (IEC 61508). It have degree of protection class IP67.
I&M0 to I&M3
STEP 7 V17 or higher
Power loss : 4.7 W
Related links
- Siemens SIMATIC ET Series Input/Output Module 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Schneider Electric TPRDG Series Input/Output Module 2 Outputs, 24V dc
- Siemens SIMATIC ET Series Input/Output Module 24V
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Siemens 3UF Series Input/Output Module 2 Outputs 2 NO
- Omron NX Series Input Module 2 Outputs 4 PNP
- Siemens SIMATIC ET Series Input/Output Module, 24V