Starrett Knife with Knife Blade Retractable
- RS Stock No.:
- 218-491
- Mfr. Part No.:
- S011
- Brand:
- Starrett
Subtotal (1 unit)*
Kr. 179,23
(exc. VAT)
Kr. 224,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 179,23 |
*price indicative
- RS Stock No.:
- 218-491
- Mfr. Part No.:
- S011
- Brand:
- Starrett
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
| Brand | Starrett | |
| Product Type | Knife | |
| Knife Type | Safety | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Number of Blade Segments | 4 | |
| Standards/Approvals | No | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Knife | ||
Knife Type Safety | ||
Blade Type Knife | ||
Retractable Yes | ||
Height Safe Yes | ||
Number of Blade Segments 4 | ||
Standards/Approvals No | ||
Handle Material Aluminium | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Starrett Hidden Edge Utility Knife keeps the blade safely tucked away when not in use, yet instantly available by simply releasing the safety lock and squeezing the lever to the knife body. The cutting depth is easily and accurately adjusted with a thumb wheel.
Case material is aluminium
Related links
- Stanley Knife with Knife Blade Retractable
- Stanley Safety Knife with Knife Blade Retractable
- Stanley FatMax Safety Knife with Knife Blade Retractable
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- Stanley Safety Utility Knife with Knife Blade Retractable 155 mm
- Stanley Std Integrated Snap Knife with Knife Blade Retractable 18 mm
- Stanley Wheel Lock Snap Off Knife with Knife Blade Retractable 135 mm