- RS Stock No.:
- 765-4705
- Mfr. Part No.:
- 10-226-23
- Brand:
- Stanley Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 765-4705
- Mfr. Part No.:
- 10-226-23
- Brand:
- Stanley Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Electrician's Knife
Made using specialised manganese steel alloy; tough with a high degree of hardness. Blade hardness up to 58HRC and excellent cutting performance. Imported mahogany handle that is resistant to wear.
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Fixed |
Blade Type | Snap-off |
Length of Blade Required | 200.0mm |
Number of Blades Supplied | 1 |