Eaton EP4010, 24V dc Safety Relay
- RS Stock No.:
- 335-596
- Mfr. Part No.:
- EP-401064 ESR5-BWS-31-24VDC
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 801,05
(exc. VAT)
Kr. 4 751,31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 3 801,05 |
*price indicative
- RS Stock No.:
- 335-596
- Mfr. Part No.:
- EP-401064 ESR5-BWS-31-24VDC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Safety Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.32W | |
| Series | EP4010 | |
| Terminal Type | Screw | |
| Time Delay | 0 s | |
| IP Rating | IP54, IP20 | |
| Standards/Approvals | EN 62061, NKCR7, EN 60664-1 Machines 2006/42/EG, EN ISO 13849-1, UL File No. E29184, IEC 61508, Parts 1-7, UL Category Control No. NKCR, EMC Directive 2004/108/EC | |
| Switching DC Voltage | 24V dc | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 99mm | |
| Width | 22.5mm | |
| Length | 114.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Relay | ||
Mount Type DIN Rail | ||
Power Consumption 1.32W | ||
Series EP4010 | ||
Terminal Type Screw | ||
Time Delay 0 s | ||
IP Rating IP54, IP20 | ||
Standards/Approvals EN 62061, NKCR7, EN 60664-1 Machines 2006/42/EG, EN ISO 13849-1, UL File No. E29184, IEC 61508, Parts 1-7, UL Category Control No. NKCR, EMC Directive 2004/108/EC | ||
Switching DC Voltage 24V dc | ||
Contact Current 6A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Height 99mm | ||
Width 22.5mm | ||
Length 114.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempted
The Eaton ESR5 OSSD safety monitoring relay features 3 enabling paths and 1 signaling path, operating with a 24V DC input.
Basic insulation
Safe insulation
Reinforced insulation
Related links
- Eaton EP4010, 24V dc Safety Relay
- Eaton ESR5 Series DIN Rail Mount Timer Relay 2-Function
- Eaton DILA relays Contactor Relay 4 A 24V 690V
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- Eaton DILA Contactor Relay 4 A 24V dc 690V