- RS Stock No.:
- 177-9024
- Mfr. Part No.:
- SCR ON4-W22-3.6-S
- Brand:
- Bernstein AG
3 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 2 638,59
(exc. VAT)
Kr. 3 298,24
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 638,59 |
- RS Stock No.:
- 177-9024
- Mfr. Part No.:
- SCR ON4-W22-3.6-S
- Brand:
- Bernstein AG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein AG Safety Relay
The Bernstein AG 3NO 24VDC SCR relay is housed in a slim-line DIN rail polyamide material housing. The SCR relay is used to monitor the correct position and reliable operation of inputs from the safety sensors or safety switch contacts.
Features and Benefits
Compact in dimension 22.5mmx114.5mmx99mm
Feedback loop with monitored/automatic reset
LED display for output status and mains supply
Monitored start by selectable external jumper lead
No cross-short safety
Operating temperature ranges between -25°C and 55°C
Screw-type terminal for electrical connections
Feedback loop with monitored/automatic reset
LED display for output status and mains supply
Monitored start by selectable external jumper lead
No cross-short safety
Operating temperature ranges between -25°C and 55°C
Screw-type terminal for electrical connections
Applications
Industrial automation
Pressure sensitive mats
Safety gates
Pressure sensitive mats
Safety gates
Certifications
CCF
CULus listed
DIN EN 60947-5-1
DIN VDE 0160
DIN VDE 0660 part 200
DIN VDE 46228
EN ISO 13849-1
IP20 DIN VDE 0470 part 1 rated
IP40 DIN VDE 0470 part 1 rated
Performance Level e, Kat.3
TUV
CULus listed
DIN EN 60947-5-1
DIN VDE 0160
DIN VDE 0660 part 200
DIN VDE 46228
EN ISO 13849-1
IP20 DIN VDE 0470 part 1 rated
IP40 DIN VDE 0470 part 1 rated
Performance Level e, Kat.3
TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Function | Two Hand Control |
Auxiliary Contacts | 3 |
Terminal Type | Screw |
Configurable | Yes |
Series | SCR |
Width | 99mm |
Depth | 114.5mm |
Length | 22.5mm |