Phoenix Contact PSR-MC31, 24V dc Safety Relay, 2 Safety Contacts, 0

Subtotal (1 unit)*

Kr. 2 888,60

(exc. VAT)

Kr. 3 610,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 888,60

*price indicative

RS Stock No.:
201-3780
Mfr. Part No.:
1015520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

0

Mount Type

DIN Rail

Power Consumption

1.3W

Series

PSR-MC31

Terminal Type

Screw

Time Delay

200 ms

IP Rating

IP54, IP20

Minimum Operating Temperature

-40°C

Contact Current

2.4A

Standards/Approvals

EN IEC 62061, EN ISO 13849, IEC 61508

Maximum Operating Temperature

70°C

Length

7mm

Width

12.5mm

Height

112.2mm

Hazardous Area Certification

No

Safety Category

CAT 4

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix safety relay with voltage rating of 24V. The relay has cascade input and compatible with numerous signal generators. It can be operated in temperature range from 40 ° to 70 °C

Degree of protection IP20

Protection class II

Yellow housing colour

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy