Phoenix Contact PSR-MC37, 24V dc Safety Relay, 3 Safety Contacts, 0

Subtotal (1 unit)*

Kr. 3 836,06

(exc. VAT)

Kr. 4 795,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 836,06

*price indicative

RS Stock No.:
201-5356
Mfr. Part No.:
2702412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

2 NO

Number of Auxiliary Contacts

0

Mount Type

DIN Rail

Series

PSR-MC37

Power Consumption

1.68W

Terminal Type

Push-in

IP Rating

IP20

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Contact Current

6A

Switching DC Voltage

250V dc

Maximum Operating Temperature

60°C

Width

22.5mm

Height

114.5mm

Length

117.4mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix safety relay with voltage rating of 24V. The relay is featured with quick and convenient testing using integrated test option. It can be operated in temperature range from 40 ° to 70 °C

Degree of protection IP20

Yellow housing colour

Automatic and manual activation

Cross-circuit detection

Time saving push-in connection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy