Hengstler KOZ-03ROS, 24V dc Safety Relay, 4 Safety Contacts, 4
- RS Stock No.:
- 280-4440
- Distrelec Article No.:
- 137-94-702
- Mfr. Part No.:
- ROS-2506
- Brand:
- Hengstler
Subtotal (1 unit)*
Kr. 553,57
(exc. VAT)
Kr. 691,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 553,57 |
*price indicative
- RS Stock No.:
- 280-4440
- Distrelec Article No.:
- 137-94-702
- Mfr. Part No.:
- ROS-2506
- Brand:
- Hengstler
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
| Brand | Hengstler | |
| Product Type | Safety Relay | |
| Safety Contacts | 4 | |
| Number of Auxiliary Contacts | 4 | |
| Mount Type | PCB | |
| Series | KOZ-03ROS | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -15°C | |
| Switching DC Voltage | 240V dc | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | UL 508, TÜV, IEC 61810-1, cUL/us, EN 50205, RoHS | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Width | 16mm | |
| Height | 32.2mm | |
| Length | 42mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Safety Relay | ||
Safety Contacts 4 | ||
Number of Auxiliary Contacts 4 | ||
Mount Type PCB | ||
Series KOZ-03ROS | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -15°C | ||
Switching DC Voltage 240V dc | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals UL 508, TÜV, IEC 61810-1, cUL/us, EN 50205, RoHS | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Width 16mm | ||
Height 32.2mm | ||
Length 42mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Hengstler safety relay consisting forced guided contact set having 4 contacts. It is operated at ambient temperature of -15 to +70 degree Celsius.
RoHS compliant
TUV approved