Hengstler KOZ-03ROS, 24V dc Safety Relay, 4 Safety Contacts, 4

Subtotal (1 unit)*

Kr. 553,57

(exc. VAT)

Kr. 691,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 553,57

*price indicative

RS Stock No.:
280-4441
Distrelec Article No.:
137-94-703
Mfr. Part No.:
ROS-2508
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Safety Relay

Safety Contacts

4

Number of Auxiliary Contacts

4

Mount Type

PCB

Series

KOZ-03ROS

Terminal Type

Solder Pin

Contact Current

8A

Switching AC Voltage

240V ac

Standards/Approvals

cUL/us, RoHS, IEC 61810-1, EN 50205, UL 508, TÜV

Switching DC Voltage

240V dc

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Height

32.2mm

Width

16mm

Length

42mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempted

COO (Country of Origin):
SK
The Hengstler safety relay consisting forced guided contact set having 4 contacts. It is operated at ambient temperature of -15 to +70 degree Celsius.

RoHS compliant

TUV approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy