- RS Stock No.:
- 534-9546
- Mfr. Part No.:
- SR6ZA730 1-1415060-1
- Brand:
- TE Connectivity
9 In stock for same day dispatch
Added
Price Each
Kr. 2 101,44
(exc. VAT)
Kr. 2 626,80
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 101,44 |
5 - 11 | Kr. 2 043,03 |
12 + | Kr. 1 987,81 |
- RS Stock No.:
- 534-9546
- Mfr. Part No.:
- SR6ZA730 1-1415060-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Safety Relay SR6 Z Series
8A 6 pole
24Vdc or 230Vac coil
DIN rail mount
Contact material; AgSnO2
Mechanical life operations; 10 x 106
Ambient temperature range; -25 to +50°C
Forced guided contacts to EN50205
24Vdc or 230Vac coil
DIN rail mount
Contact material; AgSnO2
Mechanical life operations; 10 x 106
Ambient temperature range; -25 to +50°C
Forced guided contacts to EN50205
Specifications
Attribute | Value |
---|---|
Terminal Type | Surface Mount |
Series | SR6 |
Depth | 87mm |
Length | 46mm |
- RS Stock No.:
- 534-9546
- Mfr. Part No.:
- SR6ZA730 1-1415060-1
- Brand:
- TE Connectivity