Petzl Safety Rope, Nylon, Polycarbonate
- RS Stock No.:
- 244-2186
- Mfr. Part No.:
- R004BA00
- Brand:
- Petzl
Subtotal (1 unit)*
Kr.321 33
(exc. VAT)
Kr.401 66
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 321,33 |
*price indicative
- RS Stock No.:
- 244-2186
- Mfr. Part No.:
- R004BA00
- Brand:
- Petzl
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
| Brand | Petzl | |
| Material | Nylon, Polycarbonate | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Material Nylon, Polycarbonate | ||
Colour Black | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Petzl Rope Id Axis identification label can be used to replace old labels or establish a tracking system in order to more easily identify individual Petzl AXIS 11 mm, parallel 10.5 mm, and RAY 11mm ropes. It installs quickly and without tools on the end of the rope. Rigid, allowing for clear readability and longer-lasting markings.
Can be used to replace old labels or to identify ropes
Quick setup without tools
Quick setup without tools
Related links
- Petzl Safety Rope 30m Polyester, 11mm Diameter
- Petzl Safety Rope 560mm Aramid 25mm Diameter
- Petzl Safety Rope 50m Polyester
- Petzl Safety Rope 560mm Nylon 25mm Diameter
- Petzl Safety Rope 20m Polyester, 11mm Diameter
- Petzl Safety Rope 10m Polyester, 11mm Diameter
- Petzl Safety Rope 60m, Dyneema
- Petzl Safety Rope Steel