Heckel SNEAK-R Unisex Black Composite, Non-Metallic Safety Shoes, UK 3, EU 35
- RS Stock No.:
- 947-634
- Mfr. Part No.:
- 7800335
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
Kr. 1 372,80
(exc. VAT)
Kr. 1 716,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 372,80 |
*price indicative
- RS Stock No.:
- 947-634
- Mfr. Part No.:
- 7800335
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SNEAK-R | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Closure Type | Laces | |
| Midsole Material | Anti-Perforation | |
| Additional Safety Features | 100% Metal Free | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | 2022 | |
| Upper Material | Breathable Mesh, Thermoplastic Polyurethane | |
| Standards/Approvals | ISO 14001 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SNEAK-R | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Closure Type Laces | ||
Midsole Material Anti-Perforation | ||
Additional Safety Features 100% Metal Free | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | ||
Size US 4 | ||
Safety Rating EN ISO 20345 2022 | ||
Upper Material Breathable Mesh, Thermoplastic Polyurethane | ||
Standards/Approvals ISO 14001 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Heckel sports safety trainer designed for optimal safety and comfort. Its Advanced materials and construction enhance stability, making it Ideal for various demanding environments.
S1 PS FO SR certified for enhanced protection
Lightweight PU composition reduces fatigue during use
Breathable textile and mesh lining optimise comfort
Non-metallic toe cap ensures safety without added weight
High-performance energy return with I-PURENRJ Planet technology
Slip-resistant outsole provides grip on ceramic tiles
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
