Heckel SNEAK-R Unisex Black Composite, Non-Metallic Safety Shoes, UK 14.5, EU 50
- RS Stock No.:
- 947-717
- Mfr. Part No.:
- 7802350
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
Kr. 1 372,80
(exc. VAT)
Kr. 1 716,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 372,80 |
*price indicative
- RS Stock No.:
- 947-717
- Mfr. Part No.:
- 7802350
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SNEAK-R | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 14.5 | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Closure Type | Laces | |
| Additional Safety Features | 100% Metal Free | |
| Midsole Material | Anti-Perforation | |
| Size US | 15.5 | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | 2022 | |
| Slip Resistance Rating | SR | |
| Upper Material | Breathable Mesh, Thermoplastic Polyurethane | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SNEAK-R | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 14.5 | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Closure Type Laces | ||
Additional Safety Features 100% Metal Free | ||
Midsole Material Anti-Perforation | ||
Size US 15.5 | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
Upper Material Breathable Mesh, Thermoplastic Polyurethane | ||
Standards/Approvals ISO 14001 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Heckel sports safety trainer is designed for performance and safety across various applications, featuring high-quality materials and Advanced design for optimal user experience.
Outsole MADE from PU for durability
Active stability support structure enhances stability
Breathable textile and mesh lining for comfort
Non-metallic composite toe cap for safety
Energy return with I-PUREnrj Planet technology
Slip resistance suitable for ceramic Tile floors
Midsole features high-performance cushioning
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
