Heckel SNEAK-R Unisex Black Composite, Non-Metallic Safety Shoes, UK 15, EU 51
- RS Stock No.:
- 947-738
- Mfr. Part No.:
- 7805351
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
Kr. 1 372,80
(exc. VAT)
Kr. 1 716,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 372,80 |
*price indicative
- RS Stock No.:
- 947-738
- Mfr. Part No.:
- 7805351
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SNEAK-R | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Closure Type | Laces | |
| Midsole Material | Anti-Perforation | |
| Additional Safety Features | 100% Metal Free | |
| Size US | 16 | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | 2022 | |
| Standards/Approvals | ISO 14001 | |
| Upper Material | Full Grain Leather, Thermoplastic Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SNEAK-R | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Closure Type Laces | ||
Midsole Material Anti-Perforation | ||
Additional Safety Features 100% Metal Free | ||
Size US 16 | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 2022 | ||
Standards/Approvals ISO 14001 | ||
Upper Material Full Grain Leather, Thermoplastic Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Heckel sports safety trainer is designed to offer outstanding protection and comfort for various applications. Built with Advanced materials, it ensures high performance while maintaining robust safety standards.
Water-repellent upper provides enhanced moisture protection
Non-metallic composite toe cap guards against impact
Breathable textile lining supports comfort during extended wear
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
