Banner Run Bar Freestanding Pedestal, STBA-RB1-S2 Series

Subtotal (1 unit)*

Kr. 7 560,70

(exc. VAT)

Kr. 9 450,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 560,70

*price indicative

RS Stock No.:
293-966
Mfr. Part No.:
STBA-RB1-S2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Two Hand Control Switch Component

Accessory Type

Run Bar Freestanding Pedestal

Series

STBA-RB1-S2

COO (Country of Origin):
US
The Banner Telescoping stand is expertly designed to accommodate the DUO-TOUCH Run Bar and optimise ergonomic access. Built from robust cold-rolled steel with a sleek black powder coat finish, this stand allows for height adjustment ranging from 800 mm to 1232 mm, ensuring operators can achieve the ideal working position.

Supports the ergonomic requirements of twohand control applications

Provides stable support for enhanced operational safety

Freestanding design allows for easy installation and relocation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy