Schmersal Enclosure, Sep09 Series

Subtotal (1 unit)*

Kr. 10 934,47

(exc. VAT)

Kr. 13 668,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 934,47

*price indicative

RS Stock No.:
489-0885
Mfr. Part No.:
509 0002
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Two Hand Control Switch Component

Accessory Type

Enclosure

Series

Sep09

RoHS Status: Exempted

Schmersal Enclosure, For Use With SEP09 Series, Aluminium Body Material - 509 0002


Set up your two-hand control system with ease using this enclosure from Schmersal. The unit features a protective hood that helps to prevent the accidental activation of the control buttons and protects them from falling objects. As it's made of aluminium, this enclosure is resistant to wear and corrosion for an extended service life. It also features a removable aluminium cover at its bottom that lets you easily run cables to it. A component like this one is frequently used to control conveyor belt systems in manufacturing plants.

Features & Benefits


• Comes with left and right sections for a complete setup

• Complies with EN 574 standards for safe operation of a two-hand safety system

Applications


• Textile manufacturing

• Metalworking

• Mining and quarrying industry

• Printing presses

• Agricultural industry

How does a two-hand controller work?


A two-hand controller is a safety system that needs two operators to activate it at the same time. If one or both hands are removed, the connected machine will automatically stop. You'll typically find two-hand controllers used in hazardous environments or heavy-duty industrial machinery.

SEP09 - Two-hand Operation


Two-hand operation with separate operating fields, consisting of a left and right section

Ergonomic design

Protective hood prevents inadvertant actuation

Note

EN 574 and — in conjunction with this — the distance between the manual controls of the two-hand operation in particular must be observed for mounting on the machine.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy