SAM 1562-90 75mm Corded Orbital Sander
- RS Stock No.:
- 208-730
- Mfr. Part No.:
- 1562-90
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 208-730
- Mfr. Part No.:
- 1562-90
- Brand:
- SAM
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
| Brand | SAM | |
| Sander Type | Orbital Sander | |
| Pad Size | 75mm | |
| Corded/Cordless | Corded | |
| Power Input | 2400W | |
| Model Number | 1562-90 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sander Type Orbital Sander | ||
Pad Size 75mm | ||
Corded/Cordless Corded | ||
Power Input 2400W | ||
Model Number 1562-90 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1562-90
The SAM Outillage box with mini polisher is an essential tool for those challenging jobs that require precision and finesse. Designed for small surfaces and hard-to-reach areas, it ensures optimal manoeuvrability and control. The impressive balance between the head and body allows for fine adjustments, making it easier to achieve that perfect finish. With a powerful motor and variable speed control, this polisher adapts seamlessly to your specific needs, while the ergonomic rubber handle remains comfortable, even during extended use.
Ideal for confined spaces with minimal effort
Variable speed control for versatility
Rubber handle for user comfort
Lightweight for portability
Includes comprehensive accessories
Exhaust through handle to prevent disruption
Robust for long lasting performance
Variable speed control for versatility
Rubber handle for user comfort
Lightweight for portability
Includes comprehensive accessories
Exhaust through handle to prevent disruption
Robust for long lasting performance
Related links
- DeWALT DWE6423 125mm Corded Orbital Sander, UK Plug
- Facom 152 mm Orbital Sander
- RS PRO 76.2 mm Orbital Sander 1/4 in Air Inlet, 2100rpm
- SAM 1562 1562 75 mm Corded
- 3M 150 mm Orbital Sander, 10000rpm
- 3M 150 mm Orbital Sander, 12000rpm
- RS PRO 76.2mm Orbital Sander 16000rpm
- SAM 150 mm Orbital Sander 1/4 in Air Inlet, 1500rpm