DeWALT DCM200E2T-GB Cordless

Subtotal (1 unit)*

Kr. 5 925,14

(exc. VAT)

Kr. 7 406,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 925,14

*price indicative

RS Stock No.:
458-087
Mfr. Part No.:
DCM200E2T-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Belt Sander

Sander Type

Belt Sander

Corded/Cordless

Cordless

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.

Fully tool-free belt change and adjustments

Rotatable filing arm for easy use in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy