FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

Kr. 206,21

(exc. VAT)

Kr. 257,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 206,21

*price indicative

RS Stock No.:
126-825
Mfr. Part No.:
31324000453
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Teeth per Inch

8

Number of Pieces

3

Material Cut

Timber Containing Metal Residue

Blade Length

150mm

Blade Width

19mm

Blade Thickness

1.27mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Sabre saw blade for timber and plastic is suitable for use with timber containing metal residue. It features an impressive extra thick blade with milled, set teeth, designed for straight cuts.

Package includes 3 pieces

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy