FEIN Saw Blade 3-Piece 200 mm Bi-Metal 1.5 mm 0.9 mm, 10 Teeth Per Inch
- RS Stock No.:
- 126-848
- Mfr. Part No.:
- 31324000449
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 170,86
(exc. VAT)
Kr. 213,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 170,86 |
*price indicative
- RS Stock No.:
- 126-848
- Mfr. Part No.:
- 31324000449
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 10 | |
| Material Cut | Stainless Steel, Steel, Non-Ferrous Metal | |
| Blade Length | 200mm | |
| Blade Width | 0.9mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 10 | ||
Material Cut Stainless Steel, Steel, Non-Ferrous Metal | ||
Blade Length 200mm | ||
Blade Width 0.9mm | ||
Blade Thickness 1.5mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Sabre saw blade for metal is suitable for use with steel and stainless steels ranging from 3 to 12 mm, as well as non ferrous metals. It features impressive milled, set teeth for effective cutting.
Long service life
Package includes 3 pieces
Related links
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 0.9 mm, 18 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 18 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 1.27 mm, 8 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch