DeWALT 48 Teeth Per Inch Multi Material 1 165 mm

Subtotal (1 unit)*

Kr. 774,72

(exc. VAT)

Kr. 968,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 774,72

*price indicative

RS Stock No.:
172-226
Mfr. Part No.:
DT1090-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

48

Plate Thickness

1.6mm

Kerf Thickness

2.2mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

165mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT circular saw blade is designed to provide exceptional performance and durability for all your cutting needs. With premium carbide construction and advanced design features, this blade ensures clean cuts and long-lasting use.

C4 PREMIUM CARBIDE construction for extended blade life and up to 5 regrinds

LASER CUT PLATE for improved balance and precision cutting

RIM EXPANSION SLOTS eliminate flex and maintain blade alignment

HARMONIC SLOTS prevent blade ringing or scoring for smooth operation

ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES reduce tear-out and enhance cutting efficiency

Plate Thickness of 1.6 mm for added durability and strength

Suitable for cutting multiple materials with ease

Pack Quantity 1 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy