DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- RS Stock No.:
- 172-410
- Mfr. Part No.:
- DT1088-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 830,32
(exc. VAT)
Kr. 1 037,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 830,32 |
*price indicative
- RS Stock No.:
- 172-410
- Mfr. Part No.:
- DT1088-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 54 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 54 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed for precision cutting with its C4 PREMIUM CARBIDE material and laser-cut plate for improved balance. The rim expansion slots and harmonic slots eliminate flex and maintain alignment, while the ultra-sharp teeth and optimized grind angles reduce tear out. With a plate thickness of 1.6mm, bore size of 20mm, and a diameter of 165mm, this saw blade is perfect for various cutting applications.
C4 PREMIUM CARBIDE material for extended life and up to 5 regrinds
LASER CUT PLATE for improved balance and precision cutting
RIM EXPANSION SLOTS to eliminate flex and maintain alignment
HARMONIC SLOTS for no blade ringing or scoring
ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES to reduce tear out
Plate Thickness of 1.6 mm for durability and precision cutting
Bore Size of 20mm for compatibility with a variety of power tools
Diameter of 165mm for versatile cutting applications
Related links
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm