DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- RS Stock No.:
- 172-812
- Mfr. Part No.:
- DT1471-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 718,21
(exc. VAT)
Kr. 897,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 718,21 |
*price indicative
- RS Stock No.:
- 172-812
- Mfr. Part No.:
- DT1471-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 4 | |
| Kerf Thickness | 1.8mm | |
| Tooth Configuration | FTG | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Number of Teeth 4 | ||
Kerf Thickness 1.8mm | ||
Tooth Configuration FTG | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed for extreme cutting performance with its 165mm x 20mm 4T PCD Multi Material technology. With anti-vibration slots for improved cut finish and reduced resonance, this blade is perfect for cutting through cement fibre board, laminate, dense composite panels, and more.
PCD Multi Material Circular Saw Blade for exceptional cutting performance
100X Life vs TCT Tooth for long-lasting durability
Perfect for cutting laminated and melamine surfaces, soft and hardwoods, MDF, plywood, and chipboard
Ideal for multi-material applications including dense composite panels and cement fibre board
Anti-vibration slots improve cut finish and reduce resonance
Related links
- DeWALT 4 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm