DeWALT 28 Teeth Per Inch Wood 1 184 mm
- RS Stock No.:
- 172-434
- Mfr. Part No.:
- DT4031-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 453,94
(exc. VAT)
Kr. 567,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 453,94 |
*price indicative
- RS Stock No.:
- 172-434
- Mfr. Part No.:
- DT4031-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | 25° | |
| Material Cut | Wood | |
| Number of Teeth | 28 | |
| Plate Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 16mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle 25° | ||
Material Cut Wood | ||
Number of Teeth 28 | ||
Plate Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 16mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The DeWALT 184mm x 30mm 28T Circular Saw Blade is designed with C4 Premium Carbide for extended life and up to 5 regrinds. The laser-cut plate ensures improved balance, while the rim expansion slots eliminate flex and maintain alignment. With ultra-sharp teeth and optimized grind angles, this saw blade reduces tear out for precise cutting results.
C4 Premium Carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance
Rim expansion slots to eliminate flex and maintain alignment
Harmonic slots for no blade ringing or scoring
Ultra-sharp teeth and optimized grind angles to reduce tear out
Rake Angle of 25° for efficient cutting
Grind Alternate Top Bevel for versatile use
Kerf Thickness of 2.6mm for clean cuts
Plate Thickness of 1.7mm for durability
Bore Size of 16mm for compatibility with various saws
Related links
- DeWALT 28 Teeth Per Inch Wood 1 235 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 36 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm