Bosch 24 Teeth Per Inch Wood 1 184 mm
- RS Stock No.:
- 199-1904
- Mfr. Part No.:
- 2608640610
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 504,16
(exc. VAT)
Kr. 630,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 504,16 |
*price indicative
- RS Stock No.:
- 199-1904
- Mfr. Part No.:
- 2608640610
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Maximum Speed | 8000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 17° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Blade Material | Steel | |
| Standards/Approvals | RoHS | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Maximum Speed 8000rpm | ||
Number of Pieces 1 | ||
Rake Angle 17° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Blade Material Steel | ||
Standards/Approvals RoHS | ||
Blade Diameter 184mm | ||
- COO (Country of Origin):
- CN
The Bosch circular saw which is an ideal tool for precise rip and mitre cuts. It has the highest level of convenience and safety and also offer perfect control and maximum precision in a wide range of applications.
Dust extraction
Lock-off switch
Pendulum protective guard
Easy cutting depth adjustment
Ergonomically shaped handles
Related links
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 36 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 28 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm