DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- RS Stock No.:
- 172-820
- Mfr. Part No.:
- DT1942-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 233,72
(exc. VAT)
Kr. 292,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 233,72 |
*price indicative
- RS Stock No.:
- 172-820
- Mfr. Part No.:
- DT1942-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | 10° | |
| Material Cut | Multi Material | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 0.625in | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle 10° | ||
Material Cut Multi Material | ||
Number of Teeth 30 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 0.625in | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Circular Saw features ribbed heat vents for cooler blade operation, C2 construction grade carbide for durability, and ultra-sharp carbide edges for splinter-free cuts. With a kerf thickness of 2.6 mm and a plate thickness of 1.7 mm, this circular saw is ideal for a variety of cutting applications.
Ribbed heat vents allow the blade to run cooler, reducing flexing and binding
Nail tough design makes it ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra-sharp carbide edges provide virtually splinter-free cuts
Diameter of 184 mm for versatile use in different applications
Related links
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 140 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 30 Teeth Per Inch 1 184 mm
- Bosch 48 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 18 Teeth Per Inch Timber with Embedded Nails Composite Material, Softwood 1 184 mm