DeWALT 30 Teeth Per Inch Multi Material 1 140 mm
- RS Stock No.:
- 172-711
- Mfr. Part No.:
- DT1923-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 1 206,78
(exc. VAT)
Kr. 1 508,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 206,78 |
*price indicative
- RS Stock No.:
- 172-711
- Mfr. Part No.:
- DT1923-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 4800rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.3mm | |
| Tooth Configuration | TCG | |
| Kerf Thickness | 1mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 4800rpm | ||
Material Cut Multi Material | ||
Number of Teeth 30 | ||
Plate Thickness 1.3mm | ||
Tooth Configuration TCG | ||
Kerf Thickness 1mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 140mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The DeWALT Steel Circular Saw blade is crafted with 12% titanium carbide to handle tough steel cutting applications with ease. The modified ATB tooth geometry provides clean, burr-free cuts, while expansion slots dissipate heat for extended blade life. Each blade is laser etched and color coded by material, making it easy to identify. With a kerf thickness of 1mm and a plate thickness of 1.13mm, this blade is a reliable and durable choice for multi-material cutting.
Crafted with 12% titanium carbide for tough steel cutting applications
Modified ATB tooth geometry for clean, burr-free cuts
Expansion slots to dissipate heat and extend blade life
TR FOIL BRAZE technology for extreme durability
Colour coded and laser etched for easy material identification
Kerf thickness of 1mm and plate thickness of 1.13mm for precise cutting
Related links
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 24 Teeth Per Inch Wood, Multi Material 1 140 mm
- DeWALT 30 Teeth Per Inch Non-Ferrous Metal Brass, Aluminium 1 140 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 315 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm