DeWALT 30 Teeth Per Inch Non-Ferrous Metal, Copper, Brass, Aluminium 1 140 mm

Subtotal (1 unit)*

Kr. 1 363,30

(exc. VAT)

Kr. 1 704,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 363,30

*price indicative

RS Stock No.:
200-1345
Mfr. Part No.:
DT1910-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Non-Ferrous Metal, Copper, Brass, Aluminium

Rake Angle

3°

Number of Teeth

30

Plate Thickness

990μm

Arbor Diameter

20mm

Kerf Thickness

1.49mm

Tooth Configuration

Flat Top

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

140mm

COO (Country of Origin):
CN
The DeWalt DT series aluminum cutting circular saw blade – 140mm 30T is used for cutting steel, aluminum or stainless steel. It has 30 teeth blade which give a smooth accurate cut, minimizing vibration and burring.

Backed by an ultra-thin kerf blade for fast cutting and helps to increase battery life

Heavy-duty tungsten carbide tips maintain a sharp edge for long life

anti-stick rim helps to reduce friction and gum-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy