DeWALT 80 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 173-028
- Mfr. Part No.:
- DT4287-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 1 048,48
(exc. VAT)
Kr. 1 310,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 048,48 |
*price indicative
- RS Stock No.:
- 173-028
- Mfr. Part No.:
- DT4287-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Smooth | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 80 | |
| Kerf Thickness | 3mm | |
| Tooth Configuration | TCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Smooth | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 80 | ||
Kerf Thickness 3mm | ||
Tooth Configuration TCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT circular saw blade is designed for extreme workshop use, featuring premium carbide construction for extended life and multiple regrinds. The laser-cut plate provides improved balance, while rim expansion slots and harmonic slots eliminate flex and maintain alignment. With ultra sharp teeth and optimized grind angles, tear out is reduced for a precise cut every time.
C4 premium carbide construction for extended life and up to 5 regrinds
Laser cut plate for improved balance
Rim expansion slots eliminate flex and maintain alignment
Harmonic slots prevent blade ringing or scoring
Ultra sharp teeth & optimised grind angles reduce tear out
Related links
- DeWALT 80 Teeth Per Inch Wood 1 250 mm
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
- DeWALT 80 Teeth Per Inch Wood 1 300 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
- DeWALT 30 Teeth Per Inch Wood 1 250 mm