DeWALT Reciprocating Saw Blade 1-Piece 235 mm Bi-Metal 51 mm, 25 Teeth Per Inch

Subtotal (1 unit)*

Kr. 391,93

(exc. VAT)

Kr. 489,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 391,93

*price indicative

RS Stock No.:
173-493
Mfr. Part No.:
DT2335-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

25

Number of Pieces

1

Material Cut

Specialised

Blade Length

235mm

Blade Width

51mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DK
The DeWALT Recip Blade is a versatile cutting tool designed for precision and durability. With a thick body and bi-metal blade construction, this blade offers added strength and longevity for tough cutting tasks. The flexible HCS blade with M2 HSS Teeth provides extra life and the breakaway feature ensures easy usage. Ideal for cutting aerated concrete and other materials, this recip Blade is a must-have for any DIY enthusiast or professional tradesperson.

Wide and thicker blade prevents bending and breakage

Bi-metal blade with M2 HSS Teeth for extra life

Flexible HCS blade construction for versatile cutting

Breakaway feature for easy usage

Designed for cutting aerated concrete and other tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy