DeWALT Band Saw Blade 2.215 m 1
- RS Stock No.:
- 173-685
- Mfr. Part No.:
- DT8476-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 631,17
(exc. VAT)
Kr. 788,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 631,17 |
*price indicative
- RS Stock No.:
- 173-685
- Mfr. Part No.:
- DT8476-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Blade Length | 2.215m | |
| Blade Thickness | 600μm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Blade Length 2.215m | ||
Blade Thickness 600μm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The DeWALT 2215mm Band Saw Blade is designed for metal. Made of high quality, tempered steel with extremely sharp and hardened teeth, this blade ensures clean, precise cutting. With specially hardened teeth, it offers long-lasting durability. The blade has a pitch of 1.8mm and thickness of 0.6mm, and comes in a pack quantity of 1.
Made of high quality tempered steel for durability
Extremely sharp and hardened teeth for clean, precise cutting
Specially hardened teeth for long life
Pitch of 1.8 mm and thickness of 0.6 mm
Pack quantity of 1 for convenience
Related links
- DeWALT Band Saw Blade 2.215 m 1
- DeWALT Band Saw Blade Wood, Metal 2.215 m 1
- DeWALT Band Saw Blade Wood 2.215 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.215 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 2.215 m 1
- DeWALT Band Saw Blade 2.095 m 1
- DeWALT Band Saw Blade Metal, Wood 2.095 m 1
- DeWALT Band Saw Blade, 18 Teeth Per Inch Metal 690 mm 3