DeWALT HCS Jigsaw Blade, Multi Material, 75 mm, 20-Pieces

Subtotal (1 pack of 20 units)*

Kr. 668,21

(exc. VAT)

Kr. 835,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 668,21Kr. 33,411

*price indicative

RS Stock No.:
215-660
Mfr. Part No.:
DT2214-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Number of Pieces

20

Material Cut

Multi Material

Blade Length

75mm

Blade Material

HCS

Series

EXTREME PRECISION

Standards/Approvals

ANSI/ESD

RoHS Status: Exempted

COO (Country of Origin):
DE
The DeWALT 75mm HCS Jigsaw Blade is designed for extreme precision and durability, with a reinforced blade body for maximum control. The patented plunge point tip allows for aggressive front teeth, improving penetration and chip removal. It features extremely sharp teeth and extra tooth depth for faster chip removal, making it ideal for a variety of applications.

Premium steel construction for maximum durability and accessory life

Reinforced blade body for improved control and precision

Patented plunge point tip for aggressive front teeth and low kick-back penetration

Extremely sharp teeth and extra tooth depth for faster chip removal

Designed to fit all T Shank jig saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy