DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- RS Stock No.:
- 215-986
- Mfr. Part No.:
- DT10397-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 3 units)*
Kr. 1 024,68
(exc. VAT)
Kr. 1 280,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 024,68 | Kr. 341,56 |
*price indicative
- RS Stock No.:
- 215-986
- Mfr. Part No.:
- DT10397-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Cross | |
| Number of Pieces | 3 | |
| Material Cut | Multi Material | |
| Number of Teeth | 40 | |
| Plate Thickness | 990μm | |
| Kerf Thickness | 1.65mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Cross | ||
Number of Pieces 3 | ||
Material Cut Multi Material | ||
Number of Teeth 40 | ||
Plate Thickness 990μm | ||
Kerf Thickness 1.65mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT ELITE Circular Saw Blade (2x165 24T / 1x165 40T) (3 Pack) is built to last as part of the Elite Series. It offers up to 2x longer life compared to Construction Series blades, with impact-resistant carbide and a premium grade design that can be sharpened multiple times. The anti-kickback design enhances user safety while cutting, making it a reliable choice for professional use.
Impact-resistant carbide for durability
Premium grade design allows for up to 3x sharpening
Anti-kickback design enhances user safety
Kerf Thickness 1.65 mm for precise cuts
Plate Thickness 0.99 mm for strength and stability
Bore Size 20 mm fits a variety of saws
Diameter 165 mm for versatile use
Related links
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm