Subtotal (1 unit)*
Kr. 782,95
(exc. VAT)
Kr. 978,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 782,95 |
*price indicative
- RS Stock No.:
- 123-0751
- Mfr. Part No.:
- DT99569-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Kerf Thickness | 2.16mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Kerf Thickness 2.16mm | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 216mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
DeWalt Extreme Runtime Circular Saw Blades
The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.
Features and Benefits
Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting
Application Information
The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.
Related links
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 160 mm
- DeWALT 36 Teeth Per Inch Wood 1 210 mm