DeWALT 40 Teeth Per Inch Wood 1 216 mm
- RS Stock No.:
- 172-601
- Mfr. Part No.:
- DT1953-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 264,26
(exc. VAT)
Kr. 330,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 264,26 |
*price indicative
- RS Stock No.:
- 172-601
- Mfr. Part No.:
- DT1953-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | -5° | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.7mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle -5° | ||
Number of Teeth 40 | ||
Plate Thickness 1.7mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed for precision cutting in wood applications. With ribbed heat vents for cooler operation and ultra sharp carbide edges, this blade ensures splinter-free cuts every time.
Plate Thickness of 1.7 mm for durability
Bore Size of 30 mm for compatibility with circular saws
Diameter of 216 mm for precision cutting
Related links
- DeWALT 40 Teeth Per Inch Wood 3 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm