DeWALT 40 Teeth Per Inch Wood 3 216 mm
- RS Stock No.:
- 216-180
- Mfr. Part No.:
- DT1962-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 3 units)*
Kr. 683,54
(exc. VAT)
Kr. 854,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 683,54 | Kr. 227,847 |
*price indicative
- RS Stock No.:
- 216-180
- Mfr. Part No.:
- DT1962-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 3 | |
| Rake Angle | -5° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Maximum Speed 7000rpm | ||
Number of Pieces 3 | ||
Rake Angle -5° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is a superior cutting tool designed for precision and durability. With ribbed heat vents that reduce blade flexing and binding, nail tough construction for sawing wood with nails, and C2 construction grade carbide that resists chipping and cracking, this blade delivers splinter-free cuts every time.
Ribbed heat vents for cooler blade operation
Nail tough construction for cutting wood with nails
C2 construction grade carbide for enhanced durability
Ultra sharp carbide edges for splinter-free cuts
Related links
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 190 mm
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 40 Teeth Per Inch 1 190 mm