- RS Stock No.:
- 174-6824
- Mfr. Part No.:
- 21065810GR
- Brand:
- Lenox
145 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 87,436
(exc. VAT)
Kr. 109,295
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 87,436 | Kr. 437,18 |
*price indicative |
- RS Stock No.:
- 174-6824
- Mfr. Part No.:
- 21065810GR
- Brand:
- Lenox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LENOX Gold Power Arc Reciprocating Saw blade, 10 TPI
LENOX has defined performance in the reciprocating saw blade category since inventing the first bi-metal reciprocating saw blade in 1977. LENOX has used its century of cutting expertise to lead the way in reciprocating performance and is redefining performance levels in the bi-metal reciprocating category with the introduction of POWER BLAST TECHNOLOGY™.
The LENOX Gold Power Arc curved blades 10 TPI have an aggressive blade design and a precision applied Titanium coating that makes them last 2X longer than traditional straight LENOX reciprocating saw blades. The titanium coating is also designed to minimize friction and heat build-up while cutting. The patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials.
Typical applications include:
• Plastics and composites
• Wood
• Thick Metal
• Wood
• Thick Metal
Features and benefits
• T2™ Technology Tooth design delivers up to 2x longer life
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 10 TPI toothing for successive medium metal cutting
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 10 TPI toothing for successive medium metal cutting
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal, Plastic, Wood |
Cutting Length | 203mm |
Number of Teeth per Inch | 10 |
Number in Pack | 5 |