Lenox, 6 Teeth Per Inch 229mm Cutting Length Reciprocating Saw Blade, Pack of 5

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6829
Mfr. Part No.:
21090966GR
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Cast Iron, Demolition, Fire and Rescue, Nail Embedded Wood

Cutting Length

229mm

Number of Teeth per Inch

6

Number in Pack

5

COO (Country of Origin):
US

LENOX Gold Power Arc Reciprocating Saw blade, 6 TPI


LENOX has defined performance in the reciprocating saw blade category since inventing the first bi-metal reciprocating saw blade in 1977. LENOX has used its century of cutting expertise to lead the way in reciprocating performance and is redefining performance levels in the bi-metal reciprocating category with the introduction of POWER BLAST TECHNOLOGY™.

The LENOX Gold Power Arc curved blades 6 TPI have an aggressive blade design and a precision applied Titanium coating that makes them last 2X longer than traditional straight LENOX reciprocating saw blades. The titanium coating is also designed to minimize friction and heat build-up while cutting. The patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials.

Typical applications include:


• Nail embedded Wood
• Cast Iron

Features and benefits


• T2™ Technology Tooth design delivers up to 2x longer life
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 6 TPI toothing for successive medium metal cutting

Related links