Bosch 72 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

Kr. 1 972,48

(exc. VAT)

Kr. 2 465,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 972,48

*price indicative

RS Stock No.:
197-7048
Mfr. Part No.:
2608642531
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Number of Teeth

72

Kerf Thickness

2.4mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Standards/Approvals

No

Blade Diameter

305mm

COO (Country of Origin):
IT
The Bosch Microteq teeth (in-house produced) from high-density carbide combined with robust tooth shape ideal for universal use It is compatible with plunge, hand held, multi-cutter, mitre, sliding mitre and table saws as well as horizontal/vertical panel-sizing saws. Depending on the number of teeth, different results can be achieved with all Expert for Wood Circular Saw Blades, which feature an ATB (Alternate Top Bevel) tooth geometry: when equipped with a high tooth count, the blade delivers clean cuts, whereas a low number of teeth guarantees solid and efficient cuts.

Extra-hard Microteq teeth are manufactured in-house by Bosch from extremely strong carbide grains for high durability

Protection coating prevents corrosion and reduces friction

Anti-vibration slots for particularly smooth cutting, considerably less noise and significantly reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy