Bosch 48 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 199-1900
- Mfr. Part No.:
- 2608640617
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 641,56
(exc. VAT)
Kr. 801,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 641,56 |
*price indicative
- RS Stock No.:
- 199-1900
- Mfr. Part No.:
- 2608640617
- Brand:
- Bosch
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
| Brand | Bosch | |
| Cut Type | Coarse | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 8000rpm | |
| Material Cut | Wood | |
| Rake Angle | 17° | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 1.6mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Steel | |
| Standards/Approvals | RoHS | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Coarse | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 8000rpm | ||
Material Cut Wood | ||
Rake Angle 17° | ||
Number of Teeth 48 | ||
Plate Thickness 1.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 1.6mm | ||
Arbor Diameter 30mm | ||
Blade Material Steel | ||
Standards/Approvals RoHS | ||
Blade Diameter 190mm | ||
- COO (Country of Origin):
- CN
The Bosch 2608640617 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 48 teeth enable clean cuts.
Expansion slots lower vibration during use, which dampens noise and reduces heat development
Compatible with hand-held, mitre, sliding mitre and table saws