DeWALT 18 Teeth Per Inch Rough Timber, Timber with Embedded Nails, Softwood, Composite Material 1 165 mm

Subtotal (1 unit)*

Kr. 179,49

(exc. VAT)

Kr. 224,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 179,49

*price indicative

RS Stock No.:
200-1341
Mfr. Part No.:
DT1933-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Rough Timber, Timber with Embedded Nails, Softwood, Composite Material

Number of Teeth

18

Arbor Diameter

20mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

165mm

COO (Country of Origin):
CN
The DeWalt DT series construction circular saw blade corded – fast cut 165mm 18T is used for cutting softwoods, composite materials and rough timber. It has 18 carbide teeth which are very sharp.

The ultra sharp carbide teeth mean less force is required when pushing the blade

Extremely robust, solid construction site sheets for the toughest requirements

Designed for rapid cutting of natural woods and composites, as well as framework

Ideal for simples to good transverse and longitudinal cutting results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy