DeWALT 24 Teeth Per Inch Rough Timber, Softwood, Composite Material, Timber with Embedded Nails 1 184 mm
- RS Stock No.:
- 200-1348
- Mfr. Part No.:
- DT1939-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 191,85
(exc. VAT)
Kr. 239,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 191,85 |
*price indicative
- RS Stock No.:
- 200-1348
- Mfr. Part No.:
- DT1939-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Rough Timber, Softwood, Composite Material, Timber with Embedded Nails | |
| Number of Teeth | 24 | |
| Arbor Diameter | 16mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Rough Timber, Softwood, Composite Material, Timber with Embedded Nails | ||
Number of Teeth 24 | ||
Arbor Diameter 16mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 184mm | ||
- COO (Country of Origin):
- CN
The DeWalt DT series construction circular saw blade stationary – framing 184mm 24T is used for cutting softwoods, composite materials and rough timber. It has 24 carbide teeth which are very sharp.
Impact resistant carbide teeth reduce the chances of chipping or breaking a tooth
The ultra sharp carbide teeth mean less force is required when pushing the blade
Designed for rapid cutting of natural woods and composites, as well as framework
Ideal for simples to good transverse and longitudinal cutting results
Related links
- DeWALT 24 Teeth Per Inch Timber with Embedded Nails Softwood, Composite Material 1 30 mm
- DeWALT 18 Teeth Per Inch Timber with Embedded Nails Composite Material, Softwood 1 184 mm
- DeWALT 18 Teeth Per Inch Rough Timber Softwood, Composite Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Wood with nails 210 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm