Starrett Bi-Metal Jigsaw Blade, 18 Teeth Per Inch, Stainless Steel, 50 mm, 2-Pieces
- RS Stock No.:
- 200-6420
- Mfr. Part No.:
- CTU218-2
- Brand:
- Starrett
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6420
- Mfr. Part No.:
- CTU218-2
- Brand:
- Starrett
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
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 18 | |
| Material Cut | Stainless Steel | |
| Blade Length | 50mm | |
| Blade Width | 7.5mm | |
| Blade Thickness | 1mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 18 | ||
Material Cut Stainless Steel | ||
Blade Length 50mm | ||
Blade Width 7.5mm | ||
Blade Thickness 1mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
The Starrett bimetal unified shank carbide jigsaw blade incorporates stainless steel cutting, resists breakage, cuts faster and lasts longer than conventional saws. 2 blades per pack are found in a pack which provides uni-direction straight cut.
Tooth per inch : 18
Dimensions : 50mm x 7.5mm x 1mm
Cutting thickness : 2 - 5mm
Related links
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 18 Teeth Per Inch
- ERKO, 18 Teeth Per Inch Metal 50 mm Bi-Metal 5
- Starrett, 24 Teeth Per Inch 50 mm Bi-Metal 5
- Bosch, 11 Teeth Per Inch Wood 132 mm Bi-Metal 2
- Bosch Reciprocating Saw Blade 2-Piece 151 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 10 Teeth Per Inch