- RS Stock No.:
- 200-6425
- Mfr. Part No.:
- BU56
- Brand:
- Starrett
45 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 31,724
(exc. VAT)
Kr. 39,655
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 31,724 | Kr. 158,62 |
*price indicative |
- RS Stock No.:
- 200-6425
- Mfr. Part No.:
- BU56
- Brand:
- Starrett
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates straight fast and thick cutting, resists breakage, cuts faster and lasts longer than conventional saws. Its applications are found in plaster.
Tooth per inch : 6
Dimensions : 125mm x 9.5mm x 1.3mm
Cutting thickness : 60 - 100mm
Dimensions : 125mm x 9.5mm x 1.3mm
Cutting thickness : 60 - 100mm
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Wood |
Cutting Length | 125mm |
Number of Teeth per Inch | 6 |
Tooth Pitch | 1.5mm |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |