RS PRO 75 mm Cutting Length Jigsaw Blade, Pack of 10
Looking for a set of reliable blades for your jigsaw? This RS PRO set of jigsaw blades includes ten blades that you can use with any T-shank jigsaw to cut wood and metal. Each blade is marked so you can easily identify and pick the one you need for the task at hand. The blades for wood cutting are produced from high-carbon steel (HCS) to ensure they are strong and resistant to wear. The metal blades are made from high-speed steel (HSS), which guarantees you can use them for uninterrupted cutting without the risk of fracture. The blades come in a clear plastic box for neat and safe storage. You can see jigsaws and jigsaw blades like these commonly used in household DIY. They have narrow blades and are useful when you need to make shorter cuts or cut shapes in a variety of materials including wood, plastic and metal.
Features and Benefits
• Metal and wood applications • HSS blade material • Cutting length of 75 mm • HCS, HSS material • T-Shank model • Ten in a pack • Overall length of 100 mm, 75 mm, 77 mm • Jigsaw blade saw blade type • T-Shank shank type