- RS Stock No.:
- 806-3747
- Mfr. Part No.:
- MC74LCX14DTR2G
- Brand:
- onsemi
Available to back order for despatch 10.06.2024
Added
Price Each (In a Pack of 50)
Kr. 5,091
(exc. VAT)
Kr. 6,364
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 5,091 | Kr. 254,55 |
*price indicative |
- RS Stock No.:
- 806-3747
- Mfr. Part No.:
- MC74LCX14DTR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Length | 5.1mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
- RS Stock No.:
- 806-3747
- Mfr. Part No.:
- MC74LCX14DTR2G
- Brand:
- onsemi