STMicroelectronics 40V 3A, Schottky Diode, 3-Pin D-PAK STPS340B
- RS Stock No.:
- 250-606P
- Mfr. Part No.:
- STPS340B
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
Kr. 278,75
(exc. VAT)
Kr. 348,45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 50 - 190 | Kr. 5,575 | - |
| 200 - 490 | Kr. 4,863 | 12% |
| 500 - 990 | Kr. 4,363 | 21% |
| 1000 + | Kr. 4,013 | 28% |
*price indicative
- RS Stock No.:
- 250-606P
- Mfr. Part No.:
- STPS340B
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | D-PAK | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 630mV | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 75A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type D-PAK | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 630mV | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 75A | ||
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V