- RS Stock No.:
- 171-4015
- Mfr. Part No.:
- RB520CM-60T2R
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 8000)
Kr. 0,476
(exc. VAT)
Kr. 0,595
(inc. VAT)
Units | Per unit | Per Reel* |
8000 + | Kr. 0,476 | Kr. 3 808,00 |
*price indicative |
- RS Stock No.:
- 171-4015
- Mfr. Part No.:
- RB520CM-60T2R
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
RB520CM-60 is low VF high reliability Schottky Barrier Diode, suitable for general rectification.
Ultra small mold type (VMN2M)
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-923, VNM |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 470mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 500mA |
- RS Stock No.:
- 171-4015
- Mfr. Part No.:
- RB520CM-60T2R
- Brand:
- ROHM